2BZX84C27-AQ | Diotec

Z-diode, 27 V, 0.3 W, SOT-23, 2BZX84C27-AQ

Order No.: 69S0024
MPN:
2BZX84C27-AQ
Series: BZX
2BZX84C27-AQ Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0376 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
112.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0376 €

Zener Diode, 2BZX84C27-AQ, Diotec

SMD Planar zener diode voltage stabilization and regulators for ESD protection. Standard Zener voltage tolerance is graded to the international E 24 (~ ±5%) standard.

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
  • Compliant to RoHS
  • Conflict Minerals
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly SMD
Power loss 0.3 W
max. operating temperature 150 °C
Version zener diode
Number of diodes 2
Enclosure SOT-23
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 2.9 mm
Zener voltage 27 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes