2BZX84C18 | Diotec
Silicon planar zener double diode, 18 V, 300 mW, SOT-23, 2BZX84C18
Unit Price (€ / pc.)
0.0288 € *
Available in 4 Days: 138,000 pcs. - if ordered today
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
Assembly | SMD | |
Power loss | 300 mW | |
max. operating temperature | 150 °C | |
Version | silicon planar zener double diode | |
Number of diodes | 2 | |
Enclosure | SOT-23 | |
min. operating temperature | -50 °C | |
Junction temperature (min.) | -50 °C | |
Length | 2.9 mm | |
Zener voltage | 18 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |