TPSMF4L110A | Diotec
SMD TVS diode, unidirectional, 400 W, 110 V, SOD-123FL, Diotec TPSMF4L110A
Unit Price (€ / pc.)
0.2820 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2820 €
100 pcs.
0.1761 €
250 pcs.
0.1057 €
1000 pcs.
0.0704 €
3000 pcs.
0.0564 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Transient Diode, TPSMF4L110A, Diotec
SMD Transient voltage suppressor diode.
Features
- Peak pulse power of 400 W
- Very fast response time
- Low profile package
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 1 W | |
| Enclosure | SOD-123FL | |
| Rated blocking voltage | 110 V | |
| Breakdown voltage | 122 V | |
| Assembly | SMD | |
| Pulse power loss | 400 W | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Version | unidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |