TPSMA6L6.0A-AQ | Diotec

SMD TVS diode, unidirectional, 600 W, 6 V, SMAF, Diotec TPSMA6L6.0A-AQ

Order No.: 66S1684
MPN:
TPSMA6L6.0A-AQ
Series: TPSMA6L
TPSMA6L6.0A-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.0795 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,788.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
22500 pcs.
0.0795 €

SMD Transient Diode, TPSMA6L6.0A-AQ, Diotec

SMD Transient voltage suppressor diode.

Features

  • Peak pulse power of 600 W
  • Very fast response time
  • Compliant to RoHS

Applications

  • Over-voltage protection
  • ESD protection
  • Zener diodes
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Continuous power loss 2.5 W
Enclosure SMAF
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Version unidirectional
Rated blocking voltage 6 V
Breakdown voltage 6.7 V
Pulse power loss 600 W
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15