TPSMA6L36A | Diotec
SMD TVS diode, unidirectional, 600 W, 36 V, SMAF, Diotec TPSMA6L36A
Unit Price (€ / pc.)
0.0671 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Transient Diode, TPSMA6L36A, Diotec
SMD Transient voltage suppressor diode.
Features
- Peak pulse power of 600 W
- Very fast response time
- Compliant to RoHS
Applications
- Over-voltage protection
- ESD protection
- Zener diodes
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Continuous power loss | 2.5 W | |
Enclosure | SMAF | |
max. operating temperature | 150 °C | |
Assembly | SMD | |
min. operating temperature | -50 °C | |
Version | unidirectional | |
Rated blocking voltage | 36 V | |
Breakdown voltage | 40 V | |
Pulse power loss | 600 W |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |