TGL41-7.5A | Diotec

SMD TVS diode, unidirectional, 400 W, 6.4 V, DO-213AB, Diotec TGL41-7.5A

Order No.: 09S2081
EAN: 4099879055231
MPN:
TGL41-7.5A
Series: TGL41
TGL41-7.5A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available in 4 Days: 5,000 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.2285 €
250 pcs.
0.1369 €
1000 pcs.
0.0912 €
5000 pcs.
0.0729 €
*incl. VAT plus shipping costs
Subject to prior sale

Features

  • Very fast repose time
  • Peak pulse power 400 W

Applications

  • Over-voltage protection 
  • ESD protection
  • Zener diodes
  • Free-Wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-213AB
Rated blocking voltage 6.4 V
Breakdown voltage 7.5 V
Assembly SMD
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15