TGL41-350A | Diotec
SMD TVS diode, unidirectional, 400 W, 300 V, DO-213AB/Melf, Diotec TGL41-350A
Unit Price (€ / pc.)
0.2420 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Transient Diode, TGL41-350A, Diotec
Features
- Very fast repose time
- Peak pulse power 400 W
Applications
- Over-voltage protection
- ESD protection
- Zener diodes
- Free-Wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 1 W | |
| Enclosure | DO-213AB/Melf | |
| Rated blocking voltage | 300 V | |
| Breakdown voltage | 332 V | |
| Assembly | SMD | |
| Pulse power loss | 400 W | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Version | unidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |