TGL41-16A | Diotec
SMD TVS diode, unidirectional, 400 W, 13.6 V, DO-213AB, Diotec TGL41-16A
Unit Price (€ / pc.)
0.2916 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2916 €
100 pcs.
0.1821 €
250 pcs.
0.1092 €
1000 pcs.
0.0728 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Features
- Very fast repose time
- Peak pulse power 400 W
Applications
- Over-voltage protection
- ESD protection
- Zener diodes
- Free-Wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 1 W | |
| Enclosure | DO-213AB | |
| Rated blocking voltage | 13.6 V | |
| Breakdown voltage | 16 V | |
| Assembly | SMD | |
| Pulse power loss | 400 W | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Version | unidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| Date of RoHS guidelines | 3/31/15 |