TGL34-8.2CA | Diotec
SMD TVS diode, bidirectional, 150 W, 7 V, DO-213AA, Diotec TGL34-8.2CA
Unit Price (€ / pc.)
0.3570 € *
Available in 4 Days: 47,500 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.2237 €
250 pcs.
0.1345 €
1000 pcs.
0.0895 €
2500 pcs.
0.0716 €
*incl. VAT plus shipping costs
Subject to prior sale
Features
- very fast repose time
- Package compatible to SOD-87
- Peak pulse power 150 W
Applications
- Over-voltage protection
- ESD protection
- Zener diodes
- Free-Wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 1 W | |
| Enclosure | DO-213AA | |
| Rated blocking voltage | 7 V | |
| Breakdown voltage | 8.2 V | |
| Assembly | SMD | |
| Pulse power loss | 150 W | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Version | bidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | IN |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| Date of RoHS guidelines | 3/31/15 |