TGL34-11A | Diotec

SMD TVS diode, unidirectional, 150 W, 9.4 V, DO-213AA, Diotec TGL34-11A

Order No.: 09S1796
EAN: 4099879052513
MPN:
TGL34-11A
Series: TGL
TGL34-11A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.0700 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
174.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0700 €
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-213AA
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Version unidirectional
Rated blocking voltage 9.4 V
Breakdown voltage 11 V
Pulse power loss 150 W
Logistics
Property Value
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15