SMF120CA | Diotec
SMD TVS diode, bidirectional, 200 W, 120 V, SOD-123FL, Diotec SMF120CA
Unit Price (€ / pc.)
0.1773 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1773 €
100 pcs.
0.1107 €
250 pcs.
0.0664 €
1000 pcs.
0.0443 €
3000 pcs.
0.0355 €
*incl. VAT plus shipping costs
Subject to prior sale
Bidirectional version.
High-speed response, flat design. Package: SOD123FL. Peak pulse losses: 200 W. Junction temperature: - 50 to +150 °C.
Type: SMF120CA, 120 V
Features
- very fast repose time
- low profile package
Applications
- Data line protection
- ESD protection
- Free-Wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 1 W | |
| Enclosure | SOD-123FL | |
| Rated blocking voltage | 120 V | |
| Breakdown voltage | 133 V | |
| Assembly | SMD | |
| Pulse power loss | 200 W | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Version | bidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| Date of RoHS guidelines | 3/31/15 |