P6SMBJ18CA-AQ | Diotec
SMD TVS diode, bidirektional, AEC-Q101 qualified, 600 W, 18 V, DO-214AA/SMB, Diotec P6SMBJ18CA-AQ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.2785 €
250 pcs.
0.2380 €
1000 pcs.
0.1583 €
3000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Transient Diode, P6SMBJ18CA-AQ, Diotec
Features
- Peak pulse power of 600 W
- Very fast response time
- AEC-Q101 qualified
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 5 W | |
| Enclosure | DO-214AA/SMB | |
| Rated blocking voltage | 18 V | |
| Breakdown voltage | 20 V | |
| Assembly | SMD | |
| Pulse power loss | 600 W | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Version | bidirektional, AEC-Q101 qualified |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |