P6SMBJ150A | Diotec

SMD TVS diode, unidirectional, 600 W, 150 V, DO-214AA, Diotec P6SMBJ150A

Order No.: 09S2608
EAN: 4099879060075
MPN:
P6SMBJ150A
Series: P6SMBJ
P6SMBJ150A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
217.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0726 €
Technical specifications
Filter Property Value
Assembly SMD
max. operating temperature 150 °C
Rated blocking voltage 150 V
Version unidirectional
Continuous power loss 5 W
Enclosure DO-214AA
Pulse power loss 600 W
Breakdown voltage 167 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes