P6KE480CA | Diotec
TVS diode, bidirectional, 600 W, 408 V, DO-15, Diotec P6KE480CA
Unit Price (€ / pc.)
0.2278 € *
Standard delivery time from the manufacturer is: 4 Weeks
Transient Diode, P6KE480CA, Diotec
Transient diode for bidirectional types (add suffix “CA”), electrical characteristics apply in both directions.
Features
- Peak pulse power of 600 W
- Very fast response time
- Compliant to RoHS
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | THT | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 408 V | |
Version | bidirectional | |
Continuous power loss | 5 W | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
Breakdown voltage | 456 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Ammopack with 4,000 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |