P6KE13CA | Diotec

TVS diode, bidirectional, 600 W, 11.1 V, DO-15, Diotec P6KE13CA

Order No.: 09S2783
EAN: 4099879061799
MPN:
P6KE13CA
Series: P6KE
P6KE13CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
471.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1178 €
Technical specifications
Filter Property Value
Assembly THT
max. operating temperature 175 °C
Rated blocking voltage 11.1 V
Version bidirectional
Continuous power loss 5 W
Enclosure DO-15
Pulse power loss 600 W
Breakdown voltage 13 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 4,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes