P4SMAJ70A | Diotec

SMD TVS diode, unidirectional, 400 W, 70 V, DO-214AC, Diotec P4SMAJ70A

Order No.: 09S2503
EAN: 4099879059024
MPN:
P4SMAJ70A
Series: P4SMAJ
P4SMAJ70A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.0659 € *
Available in 4 Days: 45,000 pcs. - if ordered today
Total Price:
494.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.0659 €
Technical specifications
Filter Property Value
Assembly SMD
max. operating temperature 150 °C
Rated blocking voltage 70 V
Version unidirectional
Continuous power loss 1 W
Enclosure DO-214AC
Pulse power loss 400 W
Breakdown voltage 77.8 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 7,500 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes