P4SMAJ36CA-AQ | Diotec
SMD TVS diode, bidirektional, AEC-Q101 qualified, 400 W, 36 V, DO-214AC/SMA, Diotec P4SMAJ36CA-AQ
Unit Price (€ / pc.)
0.0959 € *
Available in 4 Days: 37,500 pcs. - if ordered today
SMD Transient Diode, P4SMAJ36CA-AQ, Diotec
Features
- Peak pulse power of 400 W
- Very fast response time
- AEC-Q101 qualified
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 1 W | |
| Enclosure | DO-214AC/SMA | |
| Rated blocking voltage | 36 V | |
| Breakdown voltage | 40 V | |
| Assembly | SMD | |
| Pulse power loss | 400 W | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Version | bidirektional, AEC-Q101 qualified |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |