P4KE91CA | Diotec
TVS diode, bidirectional, 400 W, 77.8 V, DO-15, Diotec P4KE91CA
Unit Price (€ / pc.)
0.1119 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | THT | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 77.8 V | |
Version | bidirectional | |
Continuous power loss | 1 W | |
Enclosure | DO-15 | |
Pulse power loss | 400 W | |
Breakdown voltage | 91 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Ammopack with 4,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |