P4KE33CA-AQ | Diotec
TVS diode, bidirectional, 400 W, 28.2 V, DO-15, Diotec P4KE33CA-AQ
Unit Price (€ / pc.)
0.1288 € *
Standard delivery time from the manufacturer is: 4 Weeks
Transient Diode, P4KE33CA-AQ, Diotec
Transient diode for bidirectional types (add suffix “C” or “CA”), electrical characteristics apply in both directions.
Features
- Peak pulse power of 400 W
- Very fast response time
- Compliant to RoHS
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | THT | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 28.2 V | |
Version | bidirectional | |
Continuous power loss | 1 W | |
Enclosure | DO-15 | |
Pulse power loss | 400 W | |
Breakdown voltage | 31.4 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Ammopack with 4,000 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |