P4KE11CA | Diotec

TVS diode, bidirectional, 400 W, 9.4 V, DO-15, Diotec P4KE11CA

Order No.: 09S2161
EAN: 4099879055613
MPN:
P4KE11CA
Series: P4KE
P4KE11CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.2796 €
250 pcs.
0.1678 €
1000 pcs.
0.1119 €
4000 pcs.
0.0895 €
*incl. VAT plus shipping costs
Subject to prior sale

Features

  • Peak pulse power of 400 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-15
Rated blocking voltage 9.4 V
Breakdown voltage 11 V
Assembly THT
Pulse power loss 400 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Version bidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15