LDP02-42CAYD2-AQ | Diotec
SMD TVS diode, bidirectional, 6600 W, 36 V, TO-263AB/D2PAK, Diotec LDP02-42CAYD2-AQ
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Transient Diode, LDP02-42CAYD2-AQ, Diotec
SMD Transient voltage suppressor diode for bidirectional types (suffix “CA”), electrical characteristics apply in both directions.
Features
- Very fast response time
- Compliant to RoHS
Applications
- Over-voltage protection
- Load-dump protection in automotive supply
- Motor vehicle supply systems
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | SMD | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 36 V | |
Version | bidirectional | |
Continuous power loss | 8 W | |
Enclosure | TO-263AB/D2PAK | |
Pulse power loss | 6600 W | |
Breakdown voltage | 40 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |