BZW06-44B | Diotec
TVS diode, bidirectional, 600 W, 43.6 V, DO-15, Diotec BZW06-44B
Unit Price (€ / pc.)
0.1228 € *
Standard delivery time from the manufacturer is: 4 Weeks
Transient Diode, BZW06-44B, Diotec
Features
- Peak pulse power of 600 W
- Very fast response time
Applications
- Over-voltage protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pulse power loss | 600 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Rated blocking voltage | 43.6 V | |
| Enclosure | DO-15 | |
| Version | bidirectional | |
| Continuous power loss | 5 W | |
| Breakdown voltage | 48.5 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| Original Packaging | Ammopack with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |