BZW06-26B-T | Diotec
TVS Diode, Bidirectional, 600 W, 25.6 V, DO-15, BZW06-26B-T
Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 4 Weeks
Suppressor diodes, 3.0 W, series BZW06.
Power: 3.0 W. Package: F126.
Technical attributes (type, rated voltage, version, manufacturer): BZW06-26B, 26 V, bidirectional, Diotec
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |