BZW04-188 | Diotec

TVS diode, unidirectional, 400 W, 188 V, DO-15, Diotec BZW04-188

Order No.: 09S1574
EAN: 4099879051745
MPN:
BZW04-188
Series: BZW04
BZW04-188 Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1952 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
780.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1952 €

Features

  • Peak pulse power of 400 W
  • Very fast response time

Applications

  • Over-voltage protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-15
Rated blocking voltage 188 V
Breakdown voltage 220 V
Assembly THT
Pulse power loss 400 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Version unidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15