5KP36A-AQ | Diotec

TVS diode, unidirectional, 5000 W, 36 V, D8x7.5, Diotec 5KP36A-AQ

Order No.: 66S1088
MPN:
5KP36A-AQ
Series: 5KP
5KP36A-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
571.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5712 €

Transient Diode, 5KP36A-AQ, Diotec

Transient voltage suppressor diode for bidirectional types (suffix “CA”), electrical characteristics apply in both directions.

Features

  • Peak pulse power of 5000 W
  • Very fast response time
  • Compliant to RoHS

Applications

  • Over-voltage protection
  • Free-wheeling diodes
  • Load-dump protection in automotive supply
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Assembly THT
max. operating temperature 175 °C
Rated blocking voltage 36 V
Version unidirectional
Continuous power loss 8 W
Enclosure D8x7.5
Pulse power loss 5000 W
Breakdown voltage 40 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 500 pieces
Customs tariff number 85411000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes