5.0SMCJ30CA | Diotec
SMD TVS diode, bidirectional, 5000 W, 30 V, DO-214AB/SMC, Diotec 5.0SMCJ30CA
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Transient Diode, 5.0SMCJ30CA, Diotec
Features
- Peak pulse power of 5000 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Zener diodes
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 6 W | |
| Enclosure | DO-214AB/SMC | |
| Rated blocking voltage | 30 V | |
| Breakdown voltage | 33.3 V | |
| Assembly | SMD | |
| Pulse power loss | 5000 W | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Version | bidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |