3.0SMCJ18A-AQ | Diotec
SMD TVS diode, unidirectional, 3000 W, 18 V, DO-214AB/SMC, Diotec 3.0SMCJ18A-AQ
Unit Price (€ / pc.)
0.3808 € *
Available in 4 Days: 33,000 pcs. - if ordered today
SMD Transient Diode, 3.0SMCJ18A-AQ, Diotec
SMD Transient voltage suppressor diode for bidirectional types (suffix “CA”), electrical characteristics apply in both directions.
Features
- Peak pulse power of 3000 W
- Very fast response time
- Compliant to RoHS
Applications
- Over-voltage protection
- ESD protection
- Zener diodes
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | SMD | |
max. operating temperature | 150 °C | |
Rated blocking voltage | 18 V | |
Version | unidirectional | |
Continuous power loss | 6 W | |
Enclosure | DO-214AB/SMC | |
Pulse power loss | 3000 W | |
Breakdown voltage | 20 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |