3.0SMCJ14A | Diotec

SMD TVS diode, unidirectional, 3 kW, 14 V, DO-214AB, Diotec 3.0SMCJ14A

Order No.: 09S1434
EAN: 4099879050724
MPN:
3.0SMCJ14A
Series: 3.0SMCJ
3.0SMCJ14A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
835.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2785 €

Features

  • Peak pulse power of 3000 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Zener diodes
  • Free-wheeling diodes


Technical specifications
Filter Property Value
Continuous power loss 6 W
Enclosure DO-214AB
Rated blocking voltage 14 V
Breakdown voltage 15.6 V
Assembly SMD
Pulse power loss 3 kW
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15