1.5SMCJ85A | Diotec

SMD TVS diode, unidirectional, 1.5 kW, 85 V, DO-214AB, Diotec 1.5SMCJ85A

Order No.: 09S1377
EAN: 4099879050458
MPN:
1.5SMCJ85A
Series: 1.5SMCJ
1.5SMCJ85A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
628.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2094 €
Technical specifications
Filter Property Value
Assembly SMD
max. operating temperature 150 °C
Rated blocking voltage 85 V
Version unidirectional
Continuous power loss 5 W
Enclosure DO-214AB
Pulse power loss 1.5 kW
Breakdown voltage 94.4 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes