1.5SMCJ33A-AQ | Diotec

SMD TVS diode, unidirectional, 1500 W, 33 V, DO-214AB/SMC, Diotec 1.5SMCJ33A-AQ

Order No.: 66S0622
MPN:
1.5SMCJ33A-AQ
Series: 1.5SMCJ
1.5SMCJ33A-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2335 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
700.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2335 €

SMD Transient Diode, 1.5SMCJ33A-AQ, Diotec

SMD Transient voltage suppressor diode for bidirectional types (suffix “CA”), electrical characteristics apply in both directions.

Features

  • Peak pulse power of 1500 W
  • Very fast response time
  • Compliant to RoHS

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Assembly SMD
max. operating temperature 150 °C
Rated blocking voltage 33 V
Version unidirectional
Continuous power loss 5 W
Enclosure DO-214AB/SMC
Pulse power loss 1500 W
Breakdown voltage 36.7 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes