1.5KE11A | Diotec

TVS diode, unidirectional, 1.5 kW, 9.4 V, DO-201, Diotec 1.5KE11A

Order No.: 09S1013
EAN: 4099879047281
MPN:
1.5KE11A
Series: 1.5KE
1.5KE11A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
242.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
0.1940 €
Technical specifications
Filter Property Value
Assembly THT
max. operating temperature 175 °C
Rated blocking voltage 9.4 V
Version unidirectional
Continuous power loss 6.5 W
Enclosure DO-201
Pulse power loss 1.5 kW
Breakdown voltage 11 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 1,250 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes