25XR10KLF | BI Technologies

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 25XR10KLF

Order No.: 64E7738
EAN: 4099879885555
MPN:
25XR10KLF
Series: 25
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
0.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.9401 €

Trimmer potentiometer, 25XR10KLF, BI Technologies

Cermet trimming potentiometer with a sealed single turn. 1/4 inches square shape.

Technical specifications
ohmic resistance 10 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 6 mm
Rotary range, electrical 210 °
Seeting lateral
Height 5 mm
Contact distance RM 2.54
Length 6 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin US
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 6 variations
*incl. VAT plus shipping costs