25PR10KLF | BI Technologies

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 25PR10KLF

Order No.: 64E7818
EAN: 4099879885661
MPN:
25PR10KLF
Series: 25
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 2,854 pcs.
Leadtime: 22 Weeks **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9278 €
50 pcs.
1.6898 €
250 pcs.
1.4518 €
1000 pcs.
1.2852 €
2500 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 25PR10KLF, BI Technologies

Cermet trimming potentiometer with a sealed single turn. 1/4 inches square shape.

Technical specifications
ohmic resistance 10 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 6.86 mm
Rotary range, electrical 210 °
Seeting on top
Height 4.83 mm
Contact distance RM 2.54
Length 6.86 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin JP
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 6 variations
*incl. VAT plus shipping costs