25PR100KLF | BI Technologies
Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, on top, 25PR100KLF
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Trimmer potentiometer, 25PR100KLF, BI Technologies
Cermet trimming potentiometer with a sealed single turn. 1/4 inches square shape.
Technical specifications
ohmic resistance | 100 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 6.86 mm | |
Rotary range, electrical | 210 ° | |
Seeting | on top | |
Height | 4.83 mm | |
Contact distance | RM 2.54 | |
Length | 6.86 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | US |
Customs tariff number | 85334010 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |