115101-20-M1.50 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59, grommet black, 1.5 m, 115101-20-M1.50
Order No.: 81F1734
EAN: 4099891090401
MPN:
115101-20-M1.50
Unit Price (€ / pc.)
27.8222 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
27.82 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8222 €
5 pcs.
25.8706 €
10 pcs.
23.8000 €
25 pcs.
21.6580 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (2) | BNC plug (straight) | |
| Cable length | 1.5 m | |
| Cable type | RG-59 | |
| Impedance | 75 Ω | |
| Cable protection bushing colour | black | |
| Connection (1) | BNC plug (straight) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |