115101-20-M0.75 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59, grommet black, 750 mm, 115101-20-M0.75
Order No.: 81F1626
EAN: 4099891090005
MPN:
115101-20-M0.75
Unit Price (€ / pc.)
22.0388 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
22.04 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0388 €
10 pcs.
20.4918 €
25 pcs.
18.8615 €
50 pcs.
17.1598 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (2) | BNC plug (straight) | |
| Cable length | 750 mm | |
| Cable type | RG-59 | |
| Impedance | 75 Ω | |
| Cable protection bushing colour | black | |
| Connection (1) | BNC plug (straight) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |