115101-20-06.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59, grommet black, 153 mm, 115101-20-06.00
Order No.: 81F1553
EAN: 4099891089887
MPN:
115101-20-06.00
Unit Price (€ / pc.)
18.2546 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
16.9813 €
25 pcs.
15.6128 €
50 pcs.
14.2086 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (2) | BNC plug (straight) | |
| Cable length | 153 mm | |
| Cable type | RG-59 | |
| Impedance | 75 Ω | |
| Cable protection bushing colour | black | |
| Connection (1) | BNC plug (straight) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |