640309-6 | AMP

Pin contact, 3.31-5.26 mm², AWG 12-10, crimp connection, 640309-6

Order No.: 35P5110
EAN: 4099889637496
MPN:
640309-6
640309-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.428 € *
Available in 5 Days: 8,360 pcs. - if ordered today
Total Price:
159.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
112 pcs.
1.428 €

Power contact, 640309-6, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 12 - 10 AWG, Wire Size: 3.31 - 5.26 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Contact connection crimp connection
AWG cross-section AWG 12-10
Contact surface Connection range nickel-plated
Insulation diameter 0.2 mm
Contact material phosphor bronze
Version pin contact
Cable cross-section 3.31-5.26 mm²
Contact surface mating area gold-plated
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes