1822-I-10,0M-UF | Patch Cables, Telephone Cables

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSOH, 10 m, gray, 1822-I-10,0M-UF

Order No.: 87F4780
EAN: 4260424517775
MPN:
1822-I-10,0M-UF
Series: UltraFlex
1822-I-10,0M-UF Patch Cables, Telephone Cables Image 1
1822-I-10,0M-UF Patch Cables, Telephone Cables Image 2
1822-I-10,0M-UF Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
35.0931 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.09 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0931 €
10 pcs.
32.7488 €
50 pcs.
30.4164 €
100 pcs.
28.0721 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 patch cable, 1822-I-10,0M-UF, TTL Network

Highly flexible UltraFlex Cat.6A patch cable that allows significantly smaller bending radii compared to standard PVC and standard LSOH cables. Bending radii down to a minimum of 10 mm are possible. Significantly longer durability compared to standard patch cables in applications with "movement" or frequent handling. Up to 8,500 cycles are possible. Ideal for applications in industrial environments and for optimized cable management in network cabinets. The patch cable is UL-listed and also has 3P and GHMT certifications.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 10 m
Colour gray
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSOH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes