1812-I-5,0M-UF | Patch Cables, Telephone Cables
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSOH, 5 m, black, 1812-I-5,0M-UF
Unit Price (€ / pc.)
21.6223 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.62 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6223 €
10 pcs.
20.2181 €
50 pcs.
18.8258 €
100 pcs.
17.4335 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 patch cable, 1812-I-5,0M-UF, TTL Network
Highly flexible UltraFlex Cat.6A patch cable that allows significantly smaller bending radii compared to standard PVC and standard LSOH cables. Bending radii down to a minimum of 10 mm are possible. Significantly longer durability compared to standard patch cables in applications with "movement" or frequent handling. Up to 8,500 cycles are possible. Ideal for applications in industrial environments and for optimized cable management in network cabinets. The patch cable is UL-listed and also has 3P and GHMT certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSOH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |