Snap Action Switches
515 items in 698 variations
*incl. VAT plus shipping costs
Item description
Total
Latching switching function
Actuator
actuating force
Switching point
Connection
Design
Shell Material
Breaking capacity
Order No.:
34G4203
Manufacturer:
Panasonic
Manufacturer SKU:
ABS163140
Total Price: 447.44 € *
100 pcs.
4.4744 €
On-Off
short hinge lever
0.39 N
8.8 mm ±0.8 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4204
Manufacturer:
Panasonic
Manufacturer SKU:
ABS163240J
Total Price: 246.93 € *
50 pcs.
4.9385 €
On-Off
hinge lever
0.34 N
8.8 mm ±0.8 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4205
Manufacturer:
Panasonic
Manufacturer SKU:
ABS163241J
Total Price: 311.78 € *
50 pcs.
6.2356 €
On-Off
hinge lever
0.34 N
8.8 mm ±0.8 mm
stranded wires
straight
0.1 A/125 VAC, 30 VDC
Order No.:
34G4206
Manufacturer:
Panasonic
Manufacturer SKU:
ABS163251J
Total Price: 311.78 € *
50 pcs.
6.2356 €
On-Off
hinge lever
0.54 N
8.8 mm ±0.8 mm
stranded wires
straight
0.1 A/125 VAC, 30 VDC
Order No.:
34G4207
Manufacturer:
Panasonic
Manufacturer SKU:
ABS163341
Total Price: 253.47 € *
50 pcs.
5.0694 €
On-Off
long hinge lever
0.25 N
8.8 mm ±1.2 mm
stranded wires
straight
0.1 A/125 VAC, 30 VDC
Order No.:
34G4209
Manufacturer:
Panasonic
Manufacturer SKU:
ABS163650J
Total Price: 279.06 € *
50 pcs.
5.5811 €
On-Off
roller lever
0.59 N
14.5 mm ±0.8 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4210
Manufacturer:
Panasonic
Manufacturer SKU:
ABS163840J
Total Price: 293.93 € *
50 pcs.
5.8786 €
On-Off
roller hinge lever
0.88 N
14.5 mm ±1.5 mm
stranded wires
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4211
Manufacturer:
Panasonic
Manufacturer SKU:
ABS19041J
Total Price: 619.40 € *
50 pcs.
12.3879 €
On-On
pin plunger
11.65 mm ±0.8 mm
plug-in connection
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4212
Manufacturer:
Panasonic
Manufacturer SKU:
ABS19115J
Total Price: 624.75 € *
100 pcs.
6.2475 €
On-On
pin plunger
8.8 mm ±0.8 mm
plug-in connection
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4213
Manufacturer:
Panasonic
Manufacturer SKU:
ABS19116J
Total Price: 899.05 € *
50 pcs.
17.9809 €
On-On
pin plunger
8.8 mm ±0.8 mm
plug-in connection
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4214
Manufacturer:
Panasonic
Manufacturer SKU:
ABS19134J
Total Price: 913.33 € *
50 pcs.
18.2665 €
On-On
pin plunger
8.8 mm ±1.2 mm
plug-in connection
straight
2 A/125 VAC, 30 VDC
Order No.:
34G4215
Manufacturer:
Panasonic
Manufacturer SKU:
ABS451040J
Total Price: 191.59 € *
100 pcs.
1.9159 €
On-On
pin plunger
0.98 N
8.4 mm ±0.3 mm
PCB connection
angled
2 A/125 VAC, 30 VDC
Order No.:
34G4218
Manufacturer:
Panasonic
Manufacturer SKU:
ABS451054
Total Price: 252.28 € *
100 pcs.
2.5228 €
On-On
pin plunger
1.47 N
14.5 mm ±0.8 mm
PCB connection
angled
0.1 A/30 VDC
Order No.:
34G4219
Manufacturer:
Panasonic
Manufacturer SKU:
ABS4510543
Total Price: 255.85 € *
100 pcs.
2.5585 €
On-On
pin plunger
1.47 N
8.4 mm ±0.3 mm
PCB connection
angled
0.1 A/125 VAC, 30 VDC
Order No.:
34G4221
Manufacturer:
Panasonic
Manufacturer SKU:
ABS451150J
Total Price: 233.24 € *
100 pcs.
2.3324 €
On-On
short hinge lever
0.59 N
8.8 mm ±0.8 mm
PCB connection
angled
2 A/125 VAC, 30 VDC
Order No.:
34G4225
Manufacturer:
Panasonic
Manufacturer SKU:
ABS4512413
Total Price: 309.40 € *
100 pcs.
3.0940 €
On-On
hinge lever
0.34 N
8.8 mm ±0.8 mm
PCB connection
angled
0.1 A/125 VAC, 30 VDC
Order No.:
34G4226
Manufacturer:
Panasonic
Manufacturer SKU:
ABS4512503
Total Price: 233.24 € *
100 pcs.
2.3324 €
On-On
hinge lever
0.54 N
8.8 mm ±0.8 mm
PCB connection
angled
2 A/125 VAC, 30 VDC
Order No.:
34G4227
Manufacturer:
Panasonic
Manufacturer SKU:
ABS451250J
Total Price: 233.24 € *
100 pcs.
2.3324 €
On-On
hinge lever
0.54 N
8.8 mm ±0.8 mm
PCB connection
angled
2 A/125 VAC, 30 VDC
Order No.:
34G4228
Manufacturer:
Panasonic
Manufacturer SKU:
ABS4512513
Total Price: 315.35 € *
100 pcs.
3.1535 €
On-On
hinge lever
0.54 N
8.8 mm ±0.8 mm
PCB connection
angled
0.1 A/125 VAC, 30 VDC
Order No.:
34G4230
Manufacturer:
Panasonic
Manufacturer SKU:
ABS4514503
Total Price: 251.09 € *
100 pcs.
2.5109 €
On-On
roller hinge lever
0.54 N
11.65 mm ±0.8 mm
PCB connection
angled
2 A/125 VAC, 30 VDC
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.