Axial Fans
247 items in 1,103 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Rated voltage
Width
Height
Depth
Volume flow
Sound pressure level
speed
Power consumption
Order No.:
90B1906
Manufacturer:
ebm-papst
Manufacturer SKU:
4112 NH4
Total Price: 3,336.76 € *
50 pcs.
66.7352 €
DC axial fan
12 V
119 mm
119 mm
38 mm
355 m³/h
67 db
6800 1/min
32 W
Order No.:
90B1907
Manufacturer:
ebm-papst
Manufacturer SKU:
4114 NHH
Total Price: 3,071.99 € *
50 pcs.
61.4397 €
DC axial fan
24 V
119 mm
119 mm
38 mm
260 m³/h
60 db
5000 1/min
12 W
Order No.:
90B1909
Manufacturer:
ebm-papst
Manufacturer SKU:
4114 NH5
Total Price: 3,464.09 € *
50 pcs.
69.2818 €
DC axial fan
24 V
119 mm
119 mm
38 mm
390 m³/h
70 db
7500 1/min
45 W
Order No.:
90B191
Manufacturer:
ebm-papst
Manufacturer SKU:
4184 N/17 X
Total Price: 122.00 € *
1 pcs.
121.9988 €
5 pcs.
114.6684 €
DC axial fan
24 V
119 mm
119 mm
38 mm
180 m³/h
49 db
3200 1/min
4.9 W
Order No.:
90B1910
Manufacturer:
ebm-papst
Manufacturer SKU:
4114 NH6
Total Price: 129.44 € *
1 pcs.
129.4363 €
3 pcs.
125.5450 €
10 pcs.
121.2372 €
25 pcs.
118.0004 €
100 pcs.
112.8239 €
DC axial fan
24 V
119 mm
119 mm
38 mm
440 m³/h
73 db
8400 1/min
65 W
Order No.:
90B1911
Manufacturer:
ebm-papst
Manufacturer SKU:
4114 NXU
Total Price: 3,686.62 € *
50 pcs.
73.7324 €
DC axial fan
24 V
119 mm
119 mm
38 mm
275 m³/h
49 db
3200 1/min
5 W
Order No.:
90B1915
Manufacturer:
ebm-papst
Manufacturer SKU:
4312 NMT
Total Price: 2,415.70 € *
50 pcs.
48.314 €
DC axial fan
12 V
119 mm
119 mm
32 mm
148 m³/h
36 db
2100 1/min
1.9 W
Order No.:
90B1917
Manufacturer:
ebm-papst
Manufacturer SKU:
4412 F/2 GL
Total Price: 1,621.38 € *
50 pcs.
32.4275 €
DC axial fan
12 V
119 mm
119 mm
25.4 mm
94 m³/h
26 db
1600 1/min
1.25 W
Order No.:
90B1918
Manufacturer:
ebm-papst
Manufacturer SKU:
4412 F/2 GL-489
Total Price: 1,663.62 € *
50 pcs.
33.2724 €
DC axial fan
12 V
119 mm
119 mm
25.4 mm
91 m³/h
26 db
1600 1/min
1.25 W
Order No.:
90B1919
Manufacturer:
ebm-papst
Manufacturer SKU:
4412 F/2 GLL-515
Total Price: 1,663.62 € *
50 pcs.
33.2724 €
DC axial fan
12 V
119 mm
119 mm
25.4 mm
68 m³/h
16 db
1200 1/min
0.72 W
Order No.:
90B192
Manufacturer:
ebm-papst
Manufacturer SKU:
4184 NXHH
Total Price: 78.66 € *
1 pcs.
78.6590 €
DC axial fan
24 V
119 mm
119 mm
38 mm
249.9 m³/h
60 db
4900 1/min
12 W
Order No.:
90B1920
Manufacturer:
ebm-papst
Manufacturer SKU:
4412 F/2 GML
Total Price: 1,621.38 € *
50 pcs.
32.4275 €
DC axial fan
12 V
119 mm
119 mm
25.4 mm
114 m³/h
30 db
1950 1/min
2 W
Order No.:
90B1921
Manufacturer:
ebm-papst
Manufacturer SKU:
4412 FNH
Total Price: 2,626.93 € *
50 pcs.
52.5385 €
DC axial fan
12 V
119 mm
119 mm
25.4 mm
225 m³/h
55 db
5400 1/min
12 W
Order No.:
90B1922
Manufacturer:
ebm-papst
Manufacturer SKU:
4414 FNH
Total Price: 102.78 € *
1 pcs.
102.7803 €
5 pcs.
96.6042 €
DC axial fan
24 V
119 mm
119 mm
25 mm
225 m³/h
55 db
5400 1/min
12 W
Order No.:
90B1923
Manufacturer:
ebm-papst
Manufacturer SKU:
4414 FNN
Total Price: 2,605.51 € *
50 pcs.
52.1101 €
DC axial fan
24 V
119 mm
119 mm
25 mm
200 m³/h
52 db
4850 1/min
8 W
Order No.:
90B1924
Manufacturer:
ebm-papst
Manufacturer SKU:
4418 FNH
Total Price: 2,669.17 € *
50 pcs.
53.3834 €
DC axial fan
48 V
119 mm
119 mm
25 mm
225 m³/h
55 db
5400 1/min
12 W
Order No.:
90B1927
Manufacturer:
ebm-papst
Manufacturer SKU:
4412 N
Total Price: 1,823.68 € *
50 pcs.
36.4735 €
DC axial fan
12 V
119 mm
119 mm
38 mm
205 m³/h
46 db
3650 1/min
5 W
Order No.:
90B193
Manufacturer:
ebm-papst
Manufacturer SKU:
4114 N/2 H4
Total Price: 106.98 € *
1 pcs.
106.9810 €
DC axial fan
24 V
119 mm
119 mm
38 mm
351.1 m³/h
66 db
6800 1/min
26 W
Order No.:
90B1931
Manufacturer:
ebm-papst
Manufacturer SKU:
4414 LL
Total Price: 1,802.25 € *
50 pcs.
36.0451 €
DC axial fan
24 V
119 mm
119 mm
38 mm
124 m³/h
33 db
2250 1/min
1.6 W
Order No.:
90B1933
Manufacturer:
ebm-papst
Manufacturer SKU:
4484 F
Total Price: 1,717.76 € *
50 pcs.
34.3553 €
DC axial fan
24 V
119 mm
119 mm
25.4 mm
168 m³/h
43 db
2900 1/min
5 W
Discover high-quality axial fans at Bürklin Elektronik!
Axial fans are devices that move air or gas along the axis of the fan. They are used where cooling or ventilation is required, for example in computer hardware, in electronic devices, machines, ventilation systems or air conditioning systems. Their main task is to dissipate heat and provide a constant air flow for temperature control.In the Bürklin Elektronik online store you will find AC and DC axial fans, roof fans and EC axial fans. With the practical filter function, it is possible to specifically sort the individual models according to various parameters - in addition to product dimensions, also according to nominal voltage, volume flow, sound pressure level, speed and power consumption.