Axial Fans
247 items in 1,096 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Rated voltage
Width
Height
Depth
Volume flow
Sound pressure level
speed
Power consumption
Order No.:
90B1890
Manufacturer:
ebm-papst
Manufacturer SKU:
634 NU-004
Total Price: 2,532.92 € *
50 pcs.
50.6583 €
DC axial fan
24 V
60 mm
60 mm
25.4 mm
40 m³/h
34 db
5900 1/min
1.7 W
Order No.:
90B1891
Manufacturer:
ebm-papst
Manufacturer SKU:
712 F/2
Total Price: 1,234.63 € *
50 pcs.
24.6925 €
DC axial fan
12 V
70 mm
70 mm
15 mm
36 m³/h
25 db
3300 1/min
1.7 W
Order No.:
90B1892
Manufacturer:
ebm-papst
Manufacturer SKU:
3212 JH
Total Price: 2,330.02 € *
50 pcs.
46.6004 €
DC axial fan
12 V
92 mm
92 mm
38 mm
146 m³/h
55 db
6800 1/min
9 W
Order No.:
90B1893
Manufacturer:
ebm-papst
Manufacturer SKU:
3212 JH3
Total Price: 2,499.00 € *
50 pcs.
49.9800 €
DC axial fan
12 V
92 mm
92 mm
38 mm
237 m³/h
69 db
11000 1/min
31 W
Order No.:
90B1894
Manufacturer:
ebm-papst
Manufacturer SKU:
3212 JN
Total Price: 2,203.88 € *
50 pcs.
44.0776 €
DC axial fan
12 V
92 mm
92 mm
38 mm
130 m³/h
51 db
6000 1/min
7.6 W
Order No.:
90B1896
Manufacturer:
ebm-papst
Manufacturer SKU:
3214 J/2 H4P
Total Price: 2,902.41 € *
50 pcs.
58.0482 €
DC axial fan
24 V
92 mm
92 mm
38 mm
280 m³/h
73 db
13000 1/min
50 W
Order No.:
90B1897
Manufacturer:
ebm-papst
Manufacturer SKU:
3214 JN
Total Price: 2,203.88 € *
50 pcs.
44.0776 €
DC axial fan
24 V
92 mm
92 mm
38 mm
130 m³/h
51 db
6000 1/min
6.5 W
Order No.:
90B1898
Manufacturer:
ebm-papst
Manufacturer SKU:
3218 JH
Total Price: 2,330.02 € *
50 pcs.
46.6004 €
DC axial fan
48 V
92 mm
92 mm
38 mm
146 m³/h
55 db
2700 1/min
9.5 W
Order No.:
90B1899
Manufacturer:
ebm-papst
Manufacturer SKU:
3412 N/2 GH
Total Price: 1,373.26 € *
50 pcs.
27.4652 €
DC axial fan
12 V
92 mm
92 mm
25.4 mm
82 m³/h
35 db
2700 1/min
2.5 W
Order No.:
90B190
Manufacturer:
ebm-papst
Manufacturer SKU:
612 NHH-118
Total Price: 43.08 € *
1 pcs.
43.078 €
5 pcs.
39.984 €
10 pcs.
36.652 €
25 pcs.
33.915 €
DC axial fan
12 V
60 mm
60 mm
25 mm
56 m³/h
41 db
6800 1/min
2.9 W
Order No.:
90B1900
Manufacturer:
ebm-papst
Manufacturer SKU:
3412N/2 GLE-454
Total Price: 1,373.26 € *
50 pcs.
27.4652 €
DC axial fan
12 V
92 mm
92 mm
25.4 mm
61 m³/h
24 db
2700 1/min
1.1 W
Order No.:
90B1901
Manufacturer:
ebm-papst
Manufacturer SKU:
3412N/2 GLLE-453
Total Price: 1,373.26 € *
50 pcs.
27.4652 €
DC axial fan
12 V
92 mm
92 mm
25.4 mm
36 m³/h
12 db
1150 1/min
0.42 W
Order No.:
90B1902
Manufacturer:
ebm-papst
Manufacturer SKU:
3650
Total Price: 53.19 € *
1 pcs.
53.1930 €
AC axial fan
230 V
92 mm
92 mm
38 mm
75 m³/h
36 db
2650 1/min
12 W
Order No.:
90B1904
Manufacturer:
ebm-papst
Manufacturer SKU:
4112NHH
Total Price: 3,071.99 € *
50 pcs.
61.4397 €
DC axial fan
12 V
119 mm
119 mm
38 mm
260 m³/h
60 db
5000 1/min
13.5 W
Order No.:
90B1905
Manufacturer:
ebm-papst
Manufacturer SKU:
4112 NH3
Total Price: 3,208.84 € *
50 pcs.
64.1767 €
DC axial fan
12 V
119 mm
119 mm
38 mm
310 m³/h
64 db
6000 1/min
21 W
Order No.:
90B1906
Manufacturer:
ebm-papst
Manufacturer SKU:
4112 NH4
Total Price: 3,336.76 € *
50 pcs.
66.7352 €
DC axial fan
12 V
119 mm
119 mm
38 mm
355 m³/h
67 db
6800 1/min
32 W
Order No.:
90B1907
Manufacturer:
ebm-papst
Manufacturer SKU:
4114 NHH
Total Price: 3,071.99 € *
50 pcs.
61.4397 €
DC axial fan
24 V
119 mm
119 mm
38 mm
260 m³/h
60 db
5000 1/min
12 W
Order No.:
90B1909
Manufacturer:
ebm-papst
Manufacturer SKU:
4114 NH5
Total Price: 3,464.09 € *
50 pcs.
69.2818 €
DC axial fan
24 V
119 mm
119 mm
38 mm
390 m³/h
70 db
7500 1/min
45 W
Order No.:
90B191
Manufacturer:
ebm-papst
Manufacturer SKU:
4184 N/17 X
Total Price: 122.00 € *
1 pcs.
121.9988 €
5 pcs.
114.6684 €
DC axial fan
24 V
119 mm
119 mm
38 mm
180 m³/h
49 db
3200 1/min
4.9 W
Order No.:
90B1910
Manufacturer:
ebm-papst
Manufacturer SKU:
4114 NH6
Total Price: 129.44 € *
1 pcs.
129.4363 €
3 pcs.
125.5450 €
10 pcs.
121.2372 €
25 pcs.
118.0004 €
100 pcs.
112.8239 €
DC axial fan
24 V
119 mm
119 mm
38 mm
440 m³/h
73 db
8400 1/min
65 W
Discover high-quality axial fans at Bürklin Elektronik!
Axial fans are devices that move air or gas along the axis of the fan. They are used where cooling or ventilation is required, for example in computer hardware, in electronic devices, machines, ventilation systems or air conditioning systems. Their main task is to dissipate heat and provide a constant air flow for temperature control.In the Bürklin Elektronik online store you will find AC and DC axial fans, roof fans and EC axial fans. With the practical filter function, it is possible to specifically sort the individual models according to various parameters - in addition to product dimensions, also according to nominal voltage, volume flow, sound pressure level, speed and power consumption.