441 items in 7,901 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Product type
Number of cores
Cable cross-section
AWG cross-section
Colour
Material
Outer diameter
Shielding
Halogen free
Cable material
Conductor category
Core insulation material
Core colour sequence
Standard number
Rated voltage
Rated voltage U0
23228 HELU Control Cables
Order No.:
 93F2641
Manufacturer:
 HELU
Manufacturer SKU:
 23228
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 547.40 € *
100 mtr.
5.4740 €
500 mtr.
5.1289 €
control line
4
1.0 mm²
AWG 18
black
silicone
10 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23229 HELU Control Cables
Order No.:
 93F2642
Manufacturer:
 HELU
Manufacturer SKU:
 23229
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 660.45 € *
100 mtr.
6.6045 €
500 mtr.
6.1880 €
control line
5
1.0 mm²
AWG 18
black
silicone
10.6 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23231 HELU Control Cables
Order No.:
 93F2643
Manufacturer:
 HELU
Manufacturer SKU:
 23231
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 766.36 € *
100 mtr.
7.6636 €
500 mtr.
7.1876 €
control line
7
1.0 mm²
AWG 18
black
silicone
11.4 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23240 HELU Control Cables
Order No.:
 93F2646
Manufacturer:
 HELU
Manufacturer SKU:
 23240
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 605.71 € *
100 mtr.
6.0571 €
500 mtr.
5.6763 €
control line
4
1.5 mm²
AWG 16
black
silicone
10.6 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23241 HELU Control Cables
Order No.:
 93F2647
Manufacturer:
 HELU
Manufacturer SKU:
 23241
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 724.71 € *
100 mtr.
7.2471 €
500 mtr.
6.7949 €
control line
5
1.5 mm²
AWG 16
black
silicone
11.4 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23243 HELU Control Cables
Order No.:
 93F2648
Manufacturer:
 HELU
Manufacturer SKU:
 23243
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 878.22 € *
100 mtr.
8.7822 €
500 mtr.
8.2348 €
control line
7
1.5 mm²
AWG 16
black
silicone
12.4 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23246 HELU Control Cables
Order No.:
 93F2649
Manufacturer:
 HELU
Manufacturer SKU:
 23246
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,687.42 € *
100 mtr.
16.8742 €
500 mtr.
15.8270 €
control line
12
1.5 mm²
AWG 16
black
silicone
16.6 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23254 HELU Control Cables
Order No.:
 93F2650
Manufacturer:
 HELU
Manufacturer SKU:
 23254
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 717.57 € *
100 mtr.
7.1757 €
500 mtr.
6.7235 €
control line
3
2.5 mm²
AWG 14
black
silicone
10.2 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23255 HELU Control Cables
Order No.:
 93F2651
Manufacturer:
 HELU
Manufacturer SKU:
 23255
Available in 5 Days: 100 mtr. - if ordered today
Total Price: 952.00 € *
100 mtr.
9.520 €
500 mtr.
8.925 €
control line
4
2.5 mm²
AWG 14
black
silicone
11.6 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23258 HELU Control Cables
Order No.:
 93F2653
Manufacturer:
 HELU
Manufacturer SKU:
 23258
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,239.98 € *
100 mtr.
12.3998 €
500 mtr.
11.6263 €
control line
7
2.5 mm²
AWG 14
black
silicone
13.6 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23266 HELU Control Cables
Order No.:
 93F2655
Manufacturer:
 HELU
Manufacturer SKU:
 23266
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 903.21 € *
100 mtr.
9.0321 €
500 mtr.
8.4609 €
control line
3
4.0 mm²
AWG 12
black
silicone
11.8 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23267 HELU Control Cables
Order No.:
 93F2656
Manufacturer:
 HELU
Manufacturer SKU:
 23267
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,206.66 € *
100 mtr.
12.0666 €
500 mtr.
11.3169 €
control line
4
4.0 mm²
AWG 12
black
silicone
12.9 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23268 HELU Control Cables
Order No.:
 93F2657
Manufacturer:
 HELU
Manufacturer SKU:
 23268
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,416.10 € *
100 mtr.
14.1610 €
500 mtr.
13.2685 €
control line
5
4.0 mm²
AWG 12
black
silicone
14.5 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23269 HELU Control Cables
Order No.:
 93F2658
Manufacturer:
 HELU
Manufacturer SKU:
 23269
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,831.41 € *
100 mtr.
18.3141 €
500 mtr.
17.1717 €
control line
7
4.0 mm²
AWG 12
black
silicone
17.8 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
10358 HELU Control Cables
Order No.:
 93F266
Manufacturer:
 HELU
Manufacturer SKU:
 10358
Available in 5 Days: 900 mtr. - if ordered today
Total Price: 193.97 € *
100 mtr.
1.9397 €
control line
4
1.0 mm²
AWG 18
black
PVC
6.6 mm
unshielded
No
copper, bright
CL.5 = fine stranded
PVC
black
VDE
500 V
300 V
23272 HELU Control Cables
Order No.:
 93F2660
Manufacturer:
 HELU
Manufacturer SKU:
 23272
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 1,904.00 € *
100 mtr.
19.04 €
500 mtr.
17.85 €
control line
4
6.0 mm²
AWG 10
black
silicone
16.4 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23274 HELU Control Cables
Order No.:
 93F2661
Manufacturer:
 HELU
Manufacturer SKU:
 23274
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 3,127.32 € *
100 mtr.
31.2732 €
500 mtr.
29.3216 €
control line
7
6.0 mm²
AWG 10
black
silicone
21.1 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23277 HELU Control Cables
Order No.:
 93F2662
Manufacturer:
 HELU
Manufacturer SKU:
 23277
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 3,455.76 € *
100 mtr.
34.5576 €
500 mtr.
32.4037 €
control line
4
10 mm²
AWG 8
black
silicone
20 mm
unshielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
UL, CSA
500 V
300 V
23294 HELU Control Cables
Order No.:
 93F2663
Manufacturer:
 HELU
Manufacturer SKU:
 23294
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 5,543.02 € *
100 mtr.
55.4302 €
control line
25
1.5 mm²
AWG 16
brown
silicone
25.1 mm
shielded
Yes
copper, tin-plated
CL.5 = fine stranded
silicone
500 V
300 V
23314 HELU Control Cables
Order No.:
 93F2674
Manufacturer:
 HELU
Manufacturer SKU:
 23314
Standard delivery time from the manufacturer is: 6 Weeks
Total Price: 153.51 € *
100 mtr.
1.5351 €
control line
2
0.5 mm²
AWG 20
gray
PUR
4.8 mm
unshielded
No
copper, bright
CL.5 = fine stranded
PVC
black
500 V
300 V