970120151 | Würth Elektronik eiSos
Hexagon spacer bolt, Internal/Internal Thread, M2.5/M2.5, 12 mm, steel
Unit Price (€ / pc.)
0.6069 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
50 pcs.
0.5391 €
100 pcs.
0.4974 €
500 pcs.
0.4570 €
1000 pcs.
0.3737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 12 mm | |
Colour | silver | |
Thread size | M2.5/M2.5 | |
Internal thread length | 12 mm | |
Material | steel | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Carton with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |