970110151 | Würth Elektronik eiSos
Hexagon spacer bolt, Internal/Internal Thread, M2.5/M2.5, 11 mm, steel
Unit Price (€ / pc.)
0.4891 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4891 €
50 pcs.
0.4391 €
100 pcs.
0.4046 €
500 pcs.
0.3713 €
1000 pcs.
0.3023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 11 mm | |
Colour | silver | |
Thread size | M2.5/M2.5 | |
Internal thread length | 5 mm | |
Material | steel | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Carton with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |