691305540009 | Würth Elektronik eiSos
Pin header, 9 pole, pitch 5.08 mm, angled, green, 691305540009
Unit Price (€ / pc.)
3.7247 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4153 €
25 pcs.
3.0464 €
50 pcs.
2.6656 €
160 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | green | |
Contact type | pin | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 9 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Carton with 160 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |