691305540002 | Würth Elektronik eiSos
Pin header, 2 pole, pitch 5.08 mm, angled, green, 691305540002
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | green | |
Contact type | pin | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 5.08 mm |
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Carton with 600 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |