691304300008 | Würth Elektronik eiSos
Socket header, 8 pole, pitch 3.81 mm, straight, green/orange, 691304300008
Unit Price (€ / pc.)
11.6263 € *
Available: 37 pcs.
Leadtime: On Request **
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
10.6505 €
25 pcs.
9.4843 €
50 pcs.
8.3300 €
185 pcs.
7.7469 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | terminal block | |
Colour | green/orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Carton with 185 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |