691304300006 | Würth Elektronik eiSos
Socket header, 6 pole, pitch 3.81 mm, straight, green, 691304300006
Unit Price (€ / pc.)
9.0321 € *
Available: 50 pcs.
Available in 5 Days: 1,867 pcs.
Leadtime: 1 Week **
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
8.2824 €
25 pcs.
7.3780 €
50 pcs.
6.4736 €
125 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 1 | |
Version | terminal block | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Carton with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |